Part Details for MLT1S-CP by Panduit Corp
Overview of MLT1S-CP by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT1S-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F1852
|
Newark | Pan-Steel Cable Ties, Cable Tie Material:Stainless Steel, Cable Tie Length:127Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:25Mm, Cable Tie Type:Ball Lock, Product Range:-, Accessory Type:Pan-Steel Cable Tie, Pack Quantity:100Rohs Compliant: Yes |Panduit MLT1S-CP (Alternate Part Number: 07498354409 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 51 |
|
$101.3600 / $114.0300 | Buy Now |
DISTI #
24M4901
|
Newark | Cable Tie, Steel, 127Mm, Pk100, Cable Tie Material:Stainless Steel, Cable Tie Colour:Natural, Cable Tie Length:127Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:25Mm, Minimum Loop Tensile Strength:200Lb, Cable Tie Rohs Compliant: Yes |Panduit MLT1S-CP (Alternate Part Number: 07498354409 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 27 |
|
$123.3000 / $137.9300 | Buy Now |
DISTI #
298-1100-ND
|
DigiKey | CBL TIE LOCKING SILVER 200LBS 5" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
530 In Stock |
|
$1.0103 / $1.1315 | Buy Now |
DISTI #
MLT1S-CP
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Bag (Alt: MLT1S-CP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.7802 | Buy Now |
DISTI #
84F1852
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 84F1852) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Box | 51 Partner Stock |
|
$101.3600 / $114.0300 | Buy Now |
DISTI #
644-MLT1S-CP
|
Mouser Electronics | Cable Ties STAINLESS STEEL 5 RoHS: Compliant | 970 |
|
$0.9640 / $1.3500 | Buy Now |
DISTI #
70044280
|
RS | MLT Tie, 304 SS, Standard, 5.0 (127mm), , MLT Series | Panduit MLT1S-CP RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 2 |
|
$100.3500 / $114.0300 | Buy Now |
DISTI #
72259915
|
RS | MLT Tie, 304 SS, Standard, 5.0 (127mm), , MLT Series | Panduit MLT1S-CP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.1300 | RFQ |
DISTI #
PANMLT1S-CP
|
Heilind Electronics | MLT Tie, 304 SS, Standard, 5.0 (127mm), | Americas - 906 in Stock750 On Order |
|
$1.0420 / $1.3337 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 1in, 5in, Tensile strength: 890, 100pc. RoHS: Compliant |
1100 In Stock 255500 Factory Stock |
|
$0.9900 / $1.0800 | Buy Now |
Part Details for MLT1S-CP
MLT1S-CP CAD Models
MLT1S-CP Part Data Attributes:
|
MLT1S-CP
Panduit Corp
Buy Now
|
Compare Parts:
MLT1S-CP
Panduit Corp
|
Samacsys Manufacturer | Panduit |