Part Details for MLT2EH-LP316 by Panduit Corp
Overview of MLT2EH-LP316 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT2EH-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8879
|
Newark | Cable Tie, 300Mm X 15.7Mm, Self Locking, Cable Tie Material:Stainless Steel, Cable Tie Length:300Mm, Cable Tie Width:15.7Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Self Locking, Product Range:Pan-Steel Series Rohs Compliant: Yes |Panduit MLT2EH-LP316 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$118.8500 / $147.2500 | Buy Now |
DISTI #
MLT2EH-LP316-ND
|
DigiKey | CBL TIE LOCKING SIL 600LBS 11.8" Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6910 | Buy Now |
DISTI #
MLT2EH-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Natural - Bag (Alt: MLT2EH-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.7491 | Buy Now |
DISTI #
644-MLT2EH-LP316
|
Mouser Electronics | Cable Ties MLT Tie 316 SS Extra Heavy 11.8 RoHS: Compliant | 0 |
|
$2.2400 / $2.5500 | Order Now |
DISTI #
PANMLT2EH-LP316
|
Heilind Electronics | MLT TIE, 316 SS, EXTRA HEAVY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Extra-heavy cross section, Max bundle diameter: 2in, 11.8in, Tensile strength: 2670, 50pc. RoHS: Compliant | 6650 Factory Stock |
|
$1.9900 / $2.3200 | Buy Now |
DISTI #
000000000001606974
|
Sager | Cable Ties MLT Tie 316 SS Extra Heavy 11.8 Min Qty: 50 | 0 |
|
$1.8200 / $2.3000 | Buy Now |
|
Master Electronics | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Extra-heavy cross section, Max bundle diameter: 2in, 11.8in, Tensile strength: 2670, 50pc. RoHS: Compliant | 6650 Factory Stock |
|
$1.9900 / $2.3200 | Buy Now |