Part Details for MLT2S-CP by Panduit Corp
Overview of MLT2S-CP by Panduit Corp
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT2S-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4904
|
Newark | Cable Tie, Steel, 200Mm, Pk100, Cable Tie Material:Stainless Steel, Cable Tie Colour:Natural, Cable Tie Length:201Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:50Mm, Minimum Loop Tensile Strength:200Lb, Cable Tie Rohs Compliant: Yes |Panduit MLT2S-CP (Alternate Part Number: 07498354400 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 105 |
|
$145.2200 | Buy Now |
DISTI #
81F4590
|
Newark | Pan-Steel Cable Ties, Cable Tie Material:Stainless Steel, Cable Tie Length:201Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Ball Lock, Product Range:-, Accessory Type:Pan-Steel Cable Tie, Pack Quantity:100Rohs Compliant: Yes |Panduit MLT2S-CP (Alternate Part Number: 07498354400 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 29 |
|
$103.8000 / $116.7800 | Buy Now |
DISTI #
298-1101-ND
|
DigiKey | CBL TIE LOCKING SIL 200LBS 7.9" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1500 In Stock |
|
$1.0346 / $1.1588 | Buy Now |
DISTI #
MLT2S-CP
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Bulk (Alt: MLT2S-CP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7990 | Buy Now |
DISTI #
81F4590
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 81F4590) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 29 Partner Stock |
|
$103.8000 / $116.7800 | Buy Now |
DISTI #
644-MLT2S-CP
|
Mouser Electronics | Cable Ties STAINLESS STEEL 7.9 RoHS: Compliant | 2781 |
|
$1.0700 / $1.3800 | Buy Now |
DISTI #
70044283
|
RS | Cable Tie, Standard Cross Section, Stainless Steel 304, 7.9" L, 0.18" W | Panduit MLT2S-CP RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 35 |
|
$126.3400 / $145.2200 | Buy Now |
DISTI #
72259917
|
RS | Cable Tie, Standard Cross Section, Stainless Steel 304, 7.9" L, 0.18" W | Panduit MLT2S-CP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1600 | RFQ |
|
Bisco Industries | 454 |
|
Buy Now | ||
DISTI #
PANMLT2S-CP
|
Heilind Electronics | CABLE TIE, 304 SS, 7.9L STD | Americas - 17917 in Stock1500 On Order |
|
$1.0671 / $1.3658 | Buy Now |