Part Details for MLV-L30D-EGBD-N by Amphenol Corporation
Overview of MLV-L30D-EGBD-N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV-L30D-EGBD-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLV-L30D-EGBD-N
|
Avnet Americas | Pressure Sensor 2mV ±30 inH2O Differential 8-Pin DIP - Rail/Tube (Alt: MLV-L30D-EGBD-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$31.1271 / $38.5977 | Buy Now |
DISTI #
683-MLV-L30D-EGBD-N
|
Mouser Electronics | Board Mount Pressure Sensors 30inH2O Barb DIP 1Port 12 V RoHS: Compliant | 0 |
|
$37.3700 / $48.9400 | Order Now |
DISTI #
MLV-L30D-EGBD-N
|
Avnet Americas | Pressure Sensor 2mV ±30 inH2O Differential 8-Pin DIP - Rail/Tube (Alt: MLV-L30D-EGBD-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$31.1271 / $38.5977 | Buy Now |
Part Details for MLV-L30D-EGBD-N
MLV-L30D-EGBD-N CAD Models
MLV-L30D-EGBD-N Part Data Attributes:
|
MLV-L30D-EGBD-N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MLV-L30D-EGBD-N
Amphenol Corporation
Peizoresistive Sensor, Differential, 19-21mV, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HGT CALCULATED | |
Body Breadth | 14.81 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 19-21mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |