-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.1J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2652
|
Newark | Varistor, Mlv, 65V, 0805, Voltage Rating Vac:25V, Voltage Rating Vdc:30V, Product Range:Mlv Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Min:-55°Crohs Compliant: Yes |Vishay MLV0805E32503T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
34R4172
|
Newark | Varistor, 30V, 0805, Voltage Rating Vac:25V, Voltage Rating V Dc:30V, Product Range:Mlv Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Vishay MLV0805E32503T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 / $0.5300 | Buy Now |
DISTI #
89R2997
|
Newark | Varistor, Mlv, 65V, 0805, Voltage Rating Vac:25V, Voltage Rating Vdc:30V, Product Range:Mlv, Clamping Voltage Vc Max:65V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay MLV0805E32503T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
MLV0805E32503T
|
Avnet Americas | Var MLV 25VAC/30VDC 30A 37V to 46V 0805 SMD Paper T/R - Tape and Reel (Alt: MLV0805E32503T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1134 / $0.1441 | Buy Now |
DISTI #
49AK2652
|
Avnet Americas | Var MLV 25VAC/30VDC 30A 37V to 46V 0805 SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK2652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 6000 Partner Stock |
|
$0.2340 / $0.5100 | Buy Now |
DISTI #
594-MLV0805E32503T
|
Mouser Electronics | Varistors 0805 25volts 30A 37.0V to 46.0V RoHS: Compliant | 74 |
|
$0.1150 / $0.5100 | Buy Now |
DISTI #
V72:2272_09256883
|
Arrow Electronics | Var MLV 25VAC/30VDC 30A 37V to 46V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2143 Container: Cut Strips | Americas - 37 |
|
$0.1898 / $0.4824 | Buy Now |
|
Future Electronics | MLV0805E3 Series 0805 25 VAC / 30 VDC 30 A SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
DISTI #
MLV0805E32503T
|
TTI | Varistors 0805 25volts 30A 37.0V to 46.0V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1310 | Buy Now |
DISTI #
MLV0805E32503T
|
Avnet Americas | Var MLV 25VAC/30VDC 30A 37V to 46V 0805 SMD Paper T/R - Tape and Reel (Alt: MLV0805E32503T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1134 / $0.1441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLV0805E32503T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MLV0805E32503T
Vishay Intertechnologies
Varistor, 30V, 0.1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MLV0805E32503T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0805E32503T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ0603M300APB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | MLV0805E32503T vs VZ0603M300APB |
ICVN2130A650PB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0805E32503T vs ICVN2130A650PB |
ICVN1030A650PE | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0805E32503T vs ICVN1030A650PE |
FPV160808G300PKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | MLV0805E32503T vs FPV160808G300PKB |
FPV201209G300PKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | MLV0805E32503T vs FPV201209G300PKB |
ICVN2130A650PR | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0805E32503T vs ICVN2130A650PR |
FPV321611G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | MLV0805E32503T vs FPV321611G300SKB |
ZVX25S1206400-R0 | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 1206 | SEI Stackpole Electronics Inc | MLV0805E32503T vs ZVX25S1206400-R0 |
FPV201212G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | MLV0805E32503T vs FPV201212G300SKB |
VSN2012A30TE | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MLV0805E32503T vs VSN2012A30TE |