Part Details for MLV2220E36003T by Vishay Intertechnologies
Overview of MLV2220E36003T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for MLV2220E36003T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5431
|
Newark | Mlv Smd 2220 Nisn 60V Tape E3 |Vishay MLV2220E36003T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1800 | Buy Now |
DISTI #
MLV2220E36003T
|
Avnet Americas | VISMLV2220E36003T - Tape and Reel (Alt: MLV2220E36003T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
DISTI #
594-MLV2220E36003T
|
Mouser Electronics | Varistors 800pF 60V RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.1800 | Buy Now |
DISTI #
MLV2220E36003T
|
Avnet Americas | VISMLV2220E36003T - Tape and Reel (Alt: MLV2220E36003T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
DISTI #
MLV2220E36003T
|
Avnet Americas | VISMLV2220E36003T - Tape and Reel (Alt: MLV2220E36003T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.6068 | Buy Now |
DISTI #
MLV2220E36003T
|
Avnet Abacus | VISMLV2220E36003T (Alt: MLV2220E36003T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLV2220E36003T
MLV2220E36003T CAD Models
MLV2220E36003T Part Data Attributes
|
MLV2220E36003T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MLV2220E36003T
Vishay Intertechnologies
Varistor, 6.8J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 6.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |