Part Details for MLVB04V09C005 by Eaton Bussmann
Overview of MLVB04V09C005 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVB04V09C005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0472
|
Newark | Multilayer Varistor Low Capacitance 0402/Cooper Bussmann Rohs Compliant: Yes |Eaton Bussmann MLVB04V09C005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20000 |
|
$0.1640 / $0.3740 | Buy Now |
DISTI #
283-MLVB04V09C005CT-ND
|
DigiKey | VARISTOR 14V 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14093 In Stock |
|
$0.0888 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Multilayer Varistor ESD suppressor RoHS: Compliant |
20000 Partner Stock |
|
$0.0857 / $0.1224 | Buy Now |
DISTI #
Bussmann MLVB04V09C005
|
PEI Genesis | Varistor 9V Surface Mount | 20000 |
|
Buy Now | |
DISTI #
000000000003493247
|
Sager | Varistors MLV 0402 9V 5pF Min Qty: 10000 | 0 |
|
$0.0905 | Buy Now |
|
Master Electronics | Multilayer Varistor ESD suppressor RoHS: Compliant |
20000 Partner Stock |
|
$0.0857 / $0.1224 | Buy Now |