Part Details for MLVB04V18C001 by Eaton Corporation
Overview of MLVB04V18C001 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVB04V18C001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVB04V18C001
|
Avnet Americas | ESD Suppressor Multilayer Varistor 2-Pin CSMD T/R - Tape and Reel (Alt: MLVB04V18C001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0951 | Buy Now |
DISTI #
504-MLVB04V18C001
|
Mouser Electronics | Varistors MLV 0402 18V 1pF RoHS: Compliant | 9840 |
|
$0.0830 / $0.4000 | Buy Now |
|
Future Electronics | Multilayer Varistor Low Capacitance 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0810 / $0.0878 | Buy Now |
DISTI #
MLVB04V18C001
|
TTI | Varistors MLV 0402 18V 1pF pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
MLVB04V18C001
|
Avnet Americas | ESD Suppressor Multilayer Varistor 2-Pin CSMD T/R - Tape and Reel (Alt: MLVB04V18C001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0951 | Buy Now |
DISTI #
MLVB04V18C001
|
Avnet Americas | ESD Suppressor Multilayer Varistor 2-Pin CSMD T/R - Tape and Reel (Alt: MLVB04V18C001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0951 | Buy Now |
DISTI #
MLVB04V18C001
|
Avnet Abacus | ESD Suppressor Multilayer Varistor 2-Pin CSMD T/R - Tape and Reel (Alt: MLVB04V18C001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MLVB04V18C001
|
Avnet Asia | ESD Suppressor Multilayer Varistor 2-Pin CSMD T/R (Alt: MLVB04V18C001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0838 / $0.0944 | Buy Now |
Part Details for MLVB04V18C001
MLVB04V18C001 CAD Models
MLVB04V18C001 Part Data Attributes
|
MLVB04V18C001
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVB04V18C001
Eaton Corporation
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |