Part Details for MLVB04V18C003 by Eaton Bussmann
Overview of MLVB04V18C003 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVB04V18C003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0475
|
Newark | Multilayer Varistor Low Capacitance 0402/Cooper Bussmann Rohs Compliant: Yes |Eaton Bussmann MLVB04V18C003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10175 |
|
$0.1880 / $0.4260 | Buy Now |
DISTI #
28AJ5613
|
Newark | Varistor, Mlv, 58V, 0402, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Mlvb Series, Clamping Voltage Vc Max:58V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Bussmann MLVB04V18C003 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
31R1330
|
Newark | Varistor, Mlv, 58V, 0402, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Mlvb Series, Clamping Voltage Vc Max:58V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Bussmann MLVB04V18C003 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1210 | Buy Now |
DISTI #
283-3001-1-ND
|
DigiKey | VARISTOR 28V 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17392 In Stock |
|
$0.0888 / $0.4100 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R RoHS: Compliant |
10175 Partner Stock |
|
$0.0857 / $0.1224 | Buy Now |
DISTI #
Bussmann MLVB04V18C003
|
PEI Genesis | Varistor 18V Surface Mount | 10175 |
|
Buy Now | |
DISTI #
000000000003493249
|
Sager | Varistors MLV 0402 18V 3pF Min Qty: 10000 | 0 |
|
$0.0905 | Buy Now |
|
Master Electronics | ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R RoHS: Compliant |
10175 Partner Stock |
|
$0.0857 / $0.1224 | Buy Now |