Part Details for MLVB04V18C0R5 by Eaton Bussmann
Overview of MLVB04V18C0R5 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVB04V18C0R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MLVB04V18C0R5CT-ND
|
DigiKey | VARISTOR 105V 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10360 In Stock |
|
$0.0888 / $0.4100 | Buy Now |
DISTI #
BUSMLVB04V18C0R5
|
Heilind Electronics | MULTILAYER VARISTOR LOW C | Americas - 7500 in Stock |
|
$0.0708 / $0.1117 | Buy Now |
|
Onlinecomponents.com | Multilayer Varistor ESD suppressor RoHS: Compliant |
999000 Partner Stock 3910000 Factory Stock |
|
$0.0857 / $0.1224 | Buy Now |
DISTI #
BUSMLVB04V18C0R5
|
Interstate Connecting Components | MULTILAYER VARISTOR LOW C | 2500 |
|
$0.0708 / $0.1117 | Buy Now |
DISTI #
000000000003493250
|
Sager | Varistors MLV 0402 18V .5pF Min Qty: 10000 | 0 |
|
$0.0905 | Buy Now |
|
Master Electronics | Multilayer Varistor ESD suppressor RoHS: Compliant |
999000 Partner Stock 3910000 Factory Stock |
|
$0.0857 / $0.1224 | Buy Now |