Part Details for MLVB06V18C001 by Eaton Bussmann
Overview of MLVB06V18C001 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVB06V18C001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0479
|
Newark | Multilayer Varistor Low Capacitance 0603/Cooper Bussmann Rohs Compliant: Yes |Eaton Bussmann MLVB06V18C001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7136 |
|
$0.3630 / $0.4620 | Buy Now |
DISTI #
28AJ5616
|
Newark | Varistor, Mlv, 110V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Mlvb Series, Clamping Voltage Vc Max:110V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Bussmann MLVB06V18C001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2100 | Buy Now |
DISTI #
31R1333
|
Newark | Varistor, Mlv, 110V, 0603, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Mlvb Series, Clamping Voltage Vc Max:110V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Bussmann MLVB06V18C001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 | Buy Now |
DISTI #
283-3004-1-ND
|
DigiKey | VARISTOR 53V 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5440 In Stock |
|
$0.1506 / $0.5200 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R RoHS: Compliant |
7136 Partner Stock |
|
$0.1000 / $0.1928 | Buy Now |
DISTI #
Bussmann MLVB06V18C001
|
PEI Genesis | Varistor 18V Surface Mount | 7136 |
|
Buy Now | |
DISTI #
000000000003493252
|
Sager | Varistors MLV 0603 18V 1pF Min Qty: 4000 | 0 |
|
$0.1060 / $0.1542 | Buy Now |
|
Master Electronics | ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R RoHS: Compliant |
7136 Partner Stock |
|
$0.1000 / $0.1928 | Buy Now |