Part Details for MLVC08V048C080 by Eaton Bussmann
Overview of MLVC08V048C080 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC08V048C080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5460
|
Newark | Varistor, Mlv, 110V, 0805, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Mlvc Series, Clamping Voltage Vc Max:110V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:35A Rohs Compliant: No |Eaton Bussmann MLVC08V048C080 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 | Buy Now |
DISTI #
28AJ5321
|
Newark | Varistor, Mlv, 110V, 0805, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Mlvc Series, Clamping Voltage Vc Max:110V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:35A Rohs Compliant: No |Eaton Bussmann MLVC08V048C080 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
283-MLVC08V048C080CT-ND
|
DigiKey | VARISTOR 62V 35A 0805 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4335 In Stock |
|
$0.1180 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 On Order |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
000000000006247390
|
Sager | Varistors 48VDC 080PF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4000 On Order |
|
$0.1050 / $0.1500 | Buy Now |