Part Details for MLVC32V038C1800 by Eaton Bussmann
Overview of MLVC32V038C1800 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC32V038C1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5399
|
Newark | Varistor, Mlv, 90V, 3225, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Mlvc Series, Clamping Voltage Vc Max:90V, Varistor Case Style:3225 [8063 Metric], Peak Surge Current @ 8/20Μs:100A, Peak Energy (10/1000Us):900Mjrohs Compliant: Yes |Eaton Bussmann MLVC32V038C1800 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8680 | Buy Now |
DISTI #
28AJ5538
|
Newark | Varistor, Mlv, 90V, 3225, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Mlvc Series, Clamping Voltage Vc Max:90V, Varistor Case Style:3225 [8063 Metric], Peak Surge Current @ 8/20Μs:100A, Peak Energy (10/1000Us):900Mjrohs Compliant: Yes |Eaton Bussmann MLVC32V038C1800 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8460 | Buy Now |
DISTI #
283-MLVC32V038C1800TR-ND
|
DigiKey | VARISTOR 47V 100A 3225 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6277 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $1.1000 | Buy Now |
DISTI #
000000000006247468
|
Sager | Varistors 38VDC 1800PF | 0 |
|
Buy Now |