Part Details for MLW3013-F-LF-1A by NKK Switches
Overview of MLW3013-F-LF-1A by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLW3013-F-LF-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2894
|
Newark | Snap-In Miniature Rocker |Nkk Switches MLW3013-F-LF-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 / $31.2600 | Buy Now |
DISTI #
360-MLW3013-F-LF-1A-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3300 | Buy Now |
DISTI #
633-MLW3013-F-LF-1A
|
Mouser Electronics | Rocker Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$15.7800 / $22.3600 | Order Now |
DISTI #
71055612
|
RS | Switch, Snap-In Rocker, Sealed, SPDT, ON-OFF-ON, SS,2V Ylw LED, Grn Rckr,5A,125V, Sldr | NKK Switches MLW3013-F-LF-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1000 / $23.5200 | RFQ |
|
Powell Electronics | SNAP-IN MINIATURE ROCKER Min Qty: 1 | 47 |
|
$21.6500 / $35,850.0000 | Buy Now |