Part Details for MLX75026RTH-AAA-210-SP by Melexis Microelectronic Integrated Systems
Overview of MLX75026RTH-AAA-210-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MLX75026RTH-AAA-210-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX75026RTH-AAA-210-SP-ND
|
DigiKey | SENSOR TOF G3 QVGA320X240 80BGA Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.6000 | Buy Now |
DISTI #
482-75026RTHAAA210SP
|
Mouser Electronics | Distance Sensors Single chip Automotive QVGA TOF sensor with cover tape RoHS: Compliant | 33 |
|
$60.5900 / $72.1300 | Buy Now |
|
Future Electronics | MLX75026 Series 2.8 V 320 x 240 Fully Integrated Optical Time-of-Flight Image Sensor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$59.4100 / $60.9900 | Buy Now |
Part Details for MLX75026RTH-AAA-210-SP
MLX75026RTH-AAA-210-SP CAD Models
MLX75026RTH-AAA-210-SP Part Data Attributes:
|
MLX75026RTH-AAA-210-SP
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX75026RTH-AAA-210-SP
Melexis Microelectronic Integrated Systems
VCSEL TOF Photoelectric Sensor, Grid Array, Thin Profile, Fine Pitch, Surface Mount, FCBGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | FCBGA-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | ALSO OPERATES AT 2.7V NOM VDDA | |
Body Breadth | 7.82 mm | |
Body Height | 0.463 mm | |
Body Length or Diameter | 9.23 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |