Part Details for MLX81109KLW-CAE-100-SP by Melexis Microelectronic Integrated Systems
Overview of MLX81109KLW-CAE-100-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX81109KLW-CAE-100-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX81109KLW-CAE-100-SP-ND
|
DigiKey | IC MINI LIN 32KB FL 12 I/O 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
73 In Stock |
|
$3.7099 / $6.7900 | Buy Now |
DISTI #
482-81109KLWCAE100SP
|
Mouser Electronics | LIN Transceivers LIN RGB LED-Ctrl with 4Ch 48mA 8IO QFN5x5 RoHS: Compliant | 0 |
|
$4.8600 / $6.7900 | Order Now |
|
Future Electronics | MLX81109 Series 18 V 1 Kb RAM Mini LIN/LIN RGB Slave Controller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 Container: Bulk | 0Bulk |
|
$4.7600 / $5.0700 | Buy Now |