Part Details for MLX81113KDC-BBB-000-RE by Melexis Microelectronic Integrated Systems
Overview of MLX81113KDC-BBB-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MLX81113KDC-BBB-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX81113KDC-BBB-000-RECT-ND
|
DigiKey | IC LIN RGB CTRLR 32KB 4CH 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3784 / $4.7400 | Buy Now |
DISTI #
482-81113KDCBBB000RE
|
Mouser Electronics | LED Lighting Drivers LIN RGB LED-Ctrl with 4Ch 60mA LIN-BL SOIC8EP RoHS: Compliant | 0 |
|
$2.3800 / $4.7400 | Order Now |
|
Future Electronics | LIN RGB Gen3, SO8ep, 32kFlash, LIN BL, 4 Channel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1600 | Buy Now |
Part Details for MLX81113KDC-BBB-000-RE
MLX81113KDC-BBB-000-RE CAD Models
MLX81113KDC-BBB-000-RE Part Data Attributes
|
MLX81113KDC-BBB-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX81113KDC-BBB-000-RE
Melexis Microelectronic Integrated Systems
LED Driver, 4-Segment, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |