Part Details for MLX90251EVA-FAA-100-BU by Melexis Microelectronic Integrated Systems
Overview of MLX90251EVA-FAA-100-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MLX90251EVA-FAA-100-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90251EVA-FAA-100-BU-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 4SIP Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5467 | Buy Now |
DISTI #
482-90251EVAFAA100BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. II) RoHS: Compliant | 18 |
|
$2.6000 / $5.6600 | Buy Now |
|
Future Electronics | MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor BULK - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4500Bag |
|
$2.5000 / $2.8900 | Buy Now |
Part Details for MLX90251EVA-FAA-100-BU
MLX90251EVA-FAA-100-BU CAD Models
MLX90251EVA-FAA-100-BU Part Data Attributes:
|
MLX90251EVA-FAA-100-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90251EVA-FAA-100-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | OVER VOLTAGE DETECTION, ANALOG RATIOMETRIC OUTPUT VOLTAGE | |
Body Breadth | 1.15 mm | |
Body Length or Diameter | 5.16 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 mA | |
Output Range | -1.25-1.25mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2100 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |