Part Details for MLX90377GVE-ADB-230-RX by Melexis Microelectronic Integrated Systems
Overview of MLX90377GVE-ADB-230-RX by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MLX90377GVE-ADB-230-RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90377GVE-ADB-230-RXTR-ND
|
DigiKey | SENSOR MAGNET POSITION 3SMP Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8558 | Buy Now |
DISTI #
482-MLX907GVEADB23
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Triaxis Position Sensor - Performance - Linear Motion - Stray field robust - SENT RoHS: Compliant | 0 |
|
$5.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.2800 | Buy Now |
Part Details for MLX90377GVE-ADB-230-RX
MLX90377GVE-ADB-230-RX CAD Models
MLX90377GVE-ADB-230-RX Part Data Attributes:
|
MLX90377GVE-ADB-230-RX
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90377GVE-ADB-230-RX
Melexis Microelectronic Integrated Systems
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | ISO 26262, REVERSE POLARITY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 6.5 mm | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |