Part Details for MLX90380LGO-BAB-105-SP by Melexis Microelectronic Integrated Systems
Overview of MLX90380LGO-BAB-105-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX90380LGO-BAB-105-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX90380LGO-BAB-105-SP-ND
|
DigiKey | SENSOR RESOLVER ANLG 2CH 16TSSOP Min Qty: 1 Lead time: 2 Weeks Container: Tube |
80 In Stock |
|
$3.7256 / $6.6500 | Buy Now |
DISTI #
482-90380LGOBAB105SP
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Hi-Speed Resolver feat. Analog Output (Gen. II) RoHS: Compliant | 70 |
|
$4.2300 / $6.6400 | Buy Now |
Part Details for MLX90380LGO-BAB-105-SP
MLX90380LGO-BAB-105-SP CAD Models
MLX90380LGO-BAB-105-SP Part Data Attributes:
|
MLX90380LGO-BAB-105-SP
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90380LGO-BAB-105-SP
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 0deg Min, 360deg Max, 0.165-3.135V, Rectangular, Surface Mount, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Melexis | |
Additional Feature | IT ALSO REQUIRES 5V NOMINAL SUPPLY VOLTAGE | |
Body Breadth | 4.4 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 5 mm | |
Linearity (%) | 1.5 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.165-3.135V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | YES | |
Termination Type | SOLDER |