Part Details for MLX91231KDC-BBA-000-SP by Melexis Microelectronic Integrated Systems
Overview of MLX91231KDC-BBA-000-SP by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLX91231KDC-BBA-000-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-MLX91231KDC-BBA-000-SP-ND
|
DigiKey | MLX91231, AN INTELLIGENTSHUNT-BA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
10 In Stock |
|
$4.4323 / $7.9100 | Buy Now |
DISTI #
482-MLX91231-BBA-SP
|
Mouser Electronics | Board Mount Current Sensors Gen.3 Low Speed Programmable Shunt Current Sensor - SOIC8 - LIN/UART Output - VIT + Flash + Micro + OCD RoHS: Compliant | 464 |
|
$5.0100 / $7.9100 | Buy Now |
|
Future Electronics | MLX91231 Series 4.5V to 18V Low Speed Programmable Shunt Current Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.3500 / $4.6500 | Buy Now |