Part Details for MLZ1608A1R0MT by TDK Corporation
Overview of MLZ1608A1R0MT by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLZ1608A1R0MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3003
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 1 H, 20%, 0603 [1608 Metric], 75 Mhz Rohs Compliant: Yes |Tdk MLZ1608A1R0MT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MLZ1608A1R0MT
|
Avnet Americas | Inductor 1uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLZ1608A1R0MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1608M | 16000 |
|
$0.0472 / $0.2360 | Buy Now |
DISTI #
MLZ1608A1R0MT
|
Avnet Americas | Inductor 1uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: MLZ1608A1R0MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2215625RL
|
Farnell | INDUCTOR, 1UH, 5%, SHIELDED RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0394 / $0.0983 | Buy Now |
DISTI #
2215625
|
Farnell | INDUCTOR, 1UH, 5%, SHIELDED RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0394 / $0.1255 | Buy Now |
Part Details for MLZ1608A1R0MT
MLZ1608A1R0MT CAD Models
MLZ1608A1R0MT Part Data Attributes:
|
MLZ1608A1R0MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608A1R0MT
TDK Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1608M, CHIP, 1608M, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1608M, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1608M | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 170 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |