-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5511
|
Newark | Multilayer Ind, 10Uh, 0.25A, 0603, Inductance:10Μh, Dc Resistance Max:1.05Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mlz Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk MLZ1608M100WT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0330 | Buy Now |
DISTI #
46W4779
|
Newark | Multilayer Inductor, 10Uh, 0.25A, 0603, Inductance:10Μh, Dc Resistance Max:1.05Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ1608M100WT000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62922 |
|
$0.0510 | Buy Now |
DISTI #
79AH4423
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 90Ma, 10?h, 1.365? Rohs Compliant: Yes |Tdk MLZ1608M100WT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0600 | Buy Now |
DISTI #
445-6389-1-ND
|
DigiKey | FIXED IND 10UH 250MA 1.05OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
254252 In Stock |
|
$0.0483 / $0.1400 | Buy Now |
DISTI #
MLZ1608M100WT000
|
Avnet Americas | Multilayer Inductor, 10 uH, 1.05 Ohm, ± 20%, 250 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLZ1608M100WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
45AC5511
|
Avnet Americas | Multilayer Inductor, 10 uH, 1.05 Ohm, ± 20%, 250 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 45AC5511) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 4 Days Container: Reel | 8000 Partner Stock |
|
$0.0490 / $0.0510 | Buy Now |
DISTI #
46W4779
|
Avnet Americas | Multilayer Inductor, 10 uH, 1.05 Ohm, ± 20%, 250 mA, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 46W4779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 42922 Partner Stock |
|
$0.0720 / $0.1270 | Buy Now |
DISTI #
810-MLZ1608M100WT000
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 151976 |
|
$0.0450 / $0.1400 | Buy Now |
DISTI #
V72:2272_06595915
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 Container: Cut Strips | Americas - 17473 |
|
$0.0483 / $0.1168 | Buy Now |
|
Future Electronics | MLZ Series 0603 10 uH ±20 % Tolerance 90 mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 116000Reel |
|
$0.0419 / $0.0467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ1608M100WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ1608M100WT000
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |