-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4785
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 2.2 H, 20%, 0805 [2012 Metric], 80 Mhz Rohs Compliant: Yes |Tdk MLZ2012A2R2WT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10960 |
|
$0.0320 | Buy Now |
DISTI #
89R3018
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 2.2 H, 20%, 0805 [2012 Metric], 80 Mhz Rohs Compliant: Yes |Tdk MLZ2012A2R2WT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6393-1-ND
|
DigiKey | FIXED IND 2.2UH 650MA 150MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12516 In Stock |
|
$0.0373 / $0.1200 | Buy Now |
DISTI #
MLZ2012A2R2WT000
|
Avnet Americas | MLZ2012A2R2WT000 - Tape and Reel (Alt: MLZ2012A2R2WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0453 | Buy Now |
DISTI #
810-MLZ2012A2R2WT000
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 226320 |
|
$0.0340 / $0.1100 | Buy Now |
DISTI #
V36:1790_06595949
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2348 | Americas - 8000 |
|
$0.0322 / $0.0420 | Buy Now |
|
Future Electronics | MLZ Series 0805 2.2 uH ±20% Tolerance 650mA Surface Mount Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0319 / $0.0357 | Buy Now |
DISTI #
74085550
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2348 | Americas - 8000 |
|
$0.0322 / $0.0420 | Buy Now |
DISTI #
MLZ2012A2R2WT000
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 Limited Supply - Call TTI |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
MLZ2012A2R2WT000
|
Avnet Americas | MLZ2012A2R2WT000 - Tape and Reel (Alt: MLZ2012A2R2WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 204000 |
|
$0.0453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012A2R2WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012A2R2WT000
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |