Part Details for MLZ2012N4R7LT000 by TDK Epcos
Overview of MLZ2012N4R7LT000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLZ2012N4R7LT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | IND 4U7 20% 0A13 CHP 0805 | 4000 |
|
RFQ | |
|
LCSC | 4.7uH 20% 130mA 180m 0805 Inductors (SMD) ROHS | 80 |
|
$0.0325 / $0.0499 | Buy Now |