Part Details for MM-222-037-261-00WD by AirBorn Inc
Overview of MM-222-037-261-00WD by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM-222-037-261-00WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MM-222-037-261-00WD-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
16 In Stock |
|
$333.1310 / $359.4900 | Buy Now |
DISTI #
479-MM222372610WD
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 1 |
|
$315.5800 / $355.9200 | Buy Now |
DISTI #
ABNMM-222-037-261-00WD
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$141.8901 / $371.4105 | Buy Now |
|
Powell Electronics | M Series Connector (Approved to MIL-83513) Min Qty: 5 | Available for Order |
|
$124.0000 / $382.7300 | Buy Now |