Part Details for MM042602-6 by DB Unlimited
Overview of MM042602-6 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM042602-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-MM042602-6-ND
|
DigiKey | MIC MEMS DIGITAL OMNI -26DB Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 | Buy Now |
DISTI #
497-MM042602-6
|
Mouser Electronics | MEMS Microphones Digital MEMS Mic RoHS: Compliant | 0 |
|
$1.0500 / $1.1500 | Order Now |
DISTI #
V72:2272_17599088
|
Arrow Electronics | Mic Omni-Directional -26dB 2.1V Rectangle Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1803 Container: Cut Strips | Americas - 1218 |
|
$1.2423 / $1.2440 | Buy Now |
DISTI #
26392325
|
Verical | Mic Omni-Directional -26dB 2.1V Rectangle Solder Pad RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 1803 | Americas - 1218 |
|
$1.2423 / $1.2434 | Buy Now |
|
Symmetry Electronics | Analog MEMS Microphone Min Qty: 1 | 0 |
|
$1.0900 / $1.4500 | Buy Now |
Part Details for MM042602-6
MM042602-6 CAD Models
MM042602-6 Part Data Attributes
|
MM042602-6
DB Unlimited
Buy Now
|
Compare Parts:
MM042602-6
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |