Part Details for MM1-B-24-480-1-2BD-B-E by Carling Technologies
Overview of MM1-B-24-480-1-2BD-B-E by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM1-B-24-480-1-2BD-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T3404
|
Newark | Mm1B2448012Bdbe Rohs Compliant: Yes |Carling Technologies MM1-B-24-480-1-2BD-B-E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8800 / $27.1300 | Buy Now |
DISTI #
432-MM1-B-24-480-1-2BD-B-E-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5200 / $15.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5200 / $15.1900 | Buy Now |
Part Details for MM1-B-24-480-1-2BD-B-E
MM1-B-24-480-1-2BD-B-E CAD Models
MM1-B-24-480-1-2BD-B-E Part Data Attributes
|
MM1-B-24-480-1-2BD-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MM1-B-24-480-1-2BD-B-E
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 17.27 mm | |
Body Height | 35.43 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |