Part Details for MM1-B-34-620-1-2BC-B-C by Carling Technologies
Overview of MM1-B-34-620-1-2BC-B-C by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM1-B-34-620-1-2BC-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4621
|
Newark | Mag Hydraulic Ckt Breaker, 1P, 20A, 1Ka, Product Range:M Series, Current Rating:20A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:1Ka, Trip Time:70S, Dielectric Strength:1.5Kv Rohs Compliant: Yes |Carling Technologies MM1-B-34-620-1-2BC-B-C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.3100 / $47.5000 | Buy Now |
DISTI #
432-MM1-B-34-620-1-2BC-B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0240 | Buy Now |
DISTI #
691-MM1B3462012BCBC
|
Mouser Electronics | Circuit Breakers MM1B3462012BCBC RoHS: Compliant | 0 |
|
$24.8600 / $45.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.5100 / $37.4900 | Buy Now | |
DISTI #
2931290
|
element14 Asia-Pacific | MAG HYDRAULIC CKT BREAKER, 1P, 20A, 1KA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.1887 | Buy Now |
DISTI #
2931290
|
Farnell | MAG HYDRAULIC CKT BREAKER, 1P, 20A, 1KA RoHS: Compliant Min Qty: 5 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$33.7099 / $51.1491 | Buy Now |
|
Master Electronics | 0 |
|
$13.5100 / $37.4900 | Buy Now |
Part Details for MM1-B-34-620-1-2BC-B-C
MM1-B-34-620-1-2BC-B-C CAD Models
MM1-B-34-620-1-2BC-B-C Part Data Attributes
|
MM1-B-34-620-1-2BC-B-C
Carling Technologies
Buy Now
|
Compare Parts:
MM1-B-34-620-1-2BC-B-C
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |