Part Details for MM20-33639-B116 by Knowles Corporation
Overview of MM20-33639-B116 by Knowles Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MM20-33639-B116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-MM20-33639-B116TR-ND
|
DigiKey | T&R MICROPHONE PHASE SEQUENCE Min Qty: 1200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0771 | Buy Now |
DISTI #
721-MM20-33639-B116
|
Mouser Electronics | MEMS Microphones 69dB 0.96mm Height 0.25mm port RoHS: Compliant | 0 |
|
$6.9400 / $11.3400 | Order Now |
Part Details for MM20-33639-B116
MM20-33639-B116 CAD Models
MM20-33639-B116 Part Data Attributes
|
MM20-33639-B116
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
MM20-33639-B116
Knowles Corporation
Consumer IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-N4 | |
Length | 3.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 63 °C | |
Operating Temperature-Min | -17 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 2.5 mm |