Part Details for MM2114J by National Semiconductor Corporation
Overview of MM2114J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM2114J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for MM2114J
MM2114J CAD Models
MM2114J Part Data Attributes:
|
MM2114J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM2114J
National Semiconductor Corporation
IC,SRAM,1KX4,MOS,DIP,18PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM2114J
This table gives cross-reference parts and alternative options found for MM2114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM2114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | MM2114J vs HM1-6514B-8 |
HS1-65142RH8 | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs HS1-65142RH8 |
HM1-6514-2 | Standard SRAM, 1KX4, 320ns, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs HM1-6514-2 |
CMM5114D1RZ | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs CMM5114D1RZ |
HM3-6514C9 | Standard SRAM, 1KX4, 320ns, CMOS, PDIP18 | Harris Semiconductor | MM2114J vs HM3-6514C9 |
HS1-6514RRH-Q | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs HS1-6514RRH-Q |
HM1-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs HM1-6514-5 |
HM1-6514S2 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs HM1-6514S2 |
P2148H | Standard SRAM | Rochester Electronics LLC | MM2114J vs P2148H |
HM1-6514B2 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | MM2114J vs HM1-6514B2 |