Part Details for MM2716Q by National Semiconductor Corporation
Overview of MM2716Q by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Price & Stock for MM2716Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 275 |
|
$1.6800 / $4.2000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 132 |
|
$2.5900 / $4.2000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 4 |
|
$3.5000 / $4.2000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 161 |
|
$2.5900 / $4.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 166 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MM2716Q
MM2716Q CAD Models
MM2716Q Part Data Attributes
|
MM2716Q
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM2716Q
National Semiconductor Corporation
IC,EPROM,2KX8,MOS,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM2716Q
This table gives cross-reference parts and alternative options found for MM2716Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM2716Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-76161-8 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | MM2716Q vs HM1-76161-8 |
HM6-6616B2 | OTP ROM, 2KX8, 105ns, CMOS, CDIP24, | Harris Semiconductor | MM2716Q vs HM6-6616B2 |
HM1-76161A2 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | MM2716Q vs HM1-76161A2 |
HM3-7616-5 | OTP ROM, 2KX8, TTL, PDIP24, | Harris Semiconductor | MM2716Q vs HM3-7616-5 |
HS1-6616RH8 | OTP ROM, 2KX8, 140ns, CMOS, CDIP24, | Harris Semiconductor | MM2716Q vs HS1-6616RH8 |
5962-01-410-8543 | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Waferscale Integration Inc | MM2716Q vs 5962-01-410-8543 |
HM1-76161A5 | OTP ROM, 2KX8, 50ns, TTL, CDIP24, | Harris Semiconductor | MM2716Q vs HM1-76161A5 |
HM6-76161-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | MM2716Q vs HM6-76161-2 |
HM6-6616B9 | OTP ROM, 2KX8, 105ns, CMOS, CDIP24, | Harris Semiconductor | MM2716Q vs HM6-6616B9 |
HM1-7616-7 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | MM2716Q vs HM1-7616-7 |