Part Details for MM3Z11VB by onsemi
Overview of MM3Z11VB by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MM3Z11VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5714
|
Newark | Zener Diode, 11V, 0.2W, Sod-323F, Zener Voltage Nom:11V, Power Dissipation:200Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z B-Series Rohs Compliant: Yes |Onsemi MM3Z11VB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
MM3Z11VBCT-ND
|
DigiKey | DIODE ZENER 11V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21540 In Stock |
|
$0.0200 / $0.2200 | Buy Now |
DISTI #
MM3Z11VB
|
Avnet Americas | Diode Zener Single 11V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z11VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0221 | Buy Now |
DISTI #
512-MM3Z11VB
|
Mouser Electronics | Zener Diodes Diode Zener 11.0V 200mW 2% RoHS: Compliant | 0 |
|
$0.0240 / $0.2100 | Order Now |
|
Future Electronics | MM3Z11VB Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Rochester Electronics | Zener Diode, 11V, 2%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 429000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MM3Z11VB
|
Avnet Americas | Diode Zener Single 11V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z11VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0221 | Buy Now |
DISTI #
MM3Z11VB-ONS
|
TME | Diode: Zener, 200mW, 11V, SMD, reel,tape, SOD323F, single diode Min Qty: 15 | 0 |
|
$0.0276 / $0.0507 | RFQ |
|
Ameya Holding Limited | MM3Z11VB Series 200 mW 11 V 10 mA Surface Mount Zener Diode - SOD-323F | 5794 |
|
RFQ | |
DISTI #
MM3Z11VB
|
Avnet Americas | Diode Zener Single 11V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z11VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0221 | Buy Now |
Part Details for MM3Z11VB
MM3Z11VB CAD Models
MM3Z11VB Part Data Attributes
|
MM3Z11VB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z11VB
onsemi
200mW 2% Zener, SOD323F 11 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |