Part Details for MM3Z24B-AQ by Diotec Semiconductor AG
Overview of MM3Z24B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z24B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM3Z24B-AQ-ND
|
DigiKey | ZENERDIODE,SOD-323,24V,0.3W,5% Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0547 / $0.2781 | Buy Now |
DISTI #
4878-MM3Z24B-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0358 | Buy Now |
DISTI #
637-MM3Z24B-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 24V, 0.3W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0280 / $0.1600 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 24V - 0.3W - 5% - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0168 / $0.0256 | Buy Now |
DISTI #
MM3Z24B-AQ-DIO
|
TME | Diode: Zener, 0.3W, 24V, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 0 |
|
$0.0182 / $0.0316 | RFQ |
Part Details for MM3Z24B-AQ
MM3Z24B-AQ CAD Models
MM3Z24B-AQ Part Data Attributes:
|
MM3Z24B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z24B-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-29 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |