Part Details for MM3Z30VST1G by onsemi
Overview of MM3Z30VST1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z30VST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3294
|
Newark | Zener Diode, 30V, 0.3W, Sod-323, Zener Voltage Nom:30V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi MM3Z30VST1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0280 | Buy Now |
DISTI #
MM3Z30VST1GOSCT-ND
|
DigiKey | DIODE ZENER 30V 300MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13944 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
MM3Z30VST1G
|
Avnet Americas | Diode Zener Single 30V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z30VST1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0186 | Buy Now |
DISTI #
863-MM3Z30VST1G
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener Diode Tight Tolerance SOD-323 RoHS: Compliant | 15105 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
E02:0323_07297009
|
Arrow Electronics | Diode Zener Single 30V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Europe - 42000 |
|
$0.0171 / $0.0234 | Buy Now |
DISTI #
V79:2366_26238517
|
Arrow Electronics | Diode Zener Single 30V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 10546 |
|
$0.0227 / $0.0816 | Buy Now |
|
Future Electronics | sod 323 30v zener diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0166 / $0.0191 | Buy Now |
|
Future Electronics | sod 323 30v zener diode RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0166 / $0.0191 | Buy Now |
DISTI #
MM3Z30VST1G
|
Avnet Americas | Diode Zener Single 30V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z30VST1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0186 | Buy Now |
DISTI #
MM3Z30VST1G
|
TME | Diode: Zener, 0.3W, 30V, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 5825 |
|
$0.0325 / $0.0487 | Buy Now |
Part Details for MM3Z30VST1G
MM3Z30VST1G CAD Models
MM3Z30VST1G Part Data Attributes:
|
MM3Z30VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z30VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z30VST1G
This table gives cross-reference parts and alternative options found for MM3Z30VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z30VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM3Z27VST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MM3Z30VST1G vs SZMM3Z27VST1G |
MM3Z30VST3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MM3Z30VST1G vs MM3Z30VST3G |
SZMM3Z30VST1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MM3Z30VST1G vs SZMM3Z30VST1G |
SZMM3Z33VST1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MM3Z30VST1G vs SZMM3Z33VST1G |