-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 2% Zener, SOD323F 51 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5766
|
Newark | Zener Diode, 51V, 0.2W, Sod-323F, Zener Voltage Nom:51V, Power Dissipation:200Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z B-Series Rohs Compliant: Yes |Onsemi MM3Z51VB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
MM3Z51VBCT-ND
|
DigiKey | DIODE ZENER 51V 200MW SOD323F Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21205 In Stock |
|
$0.0191 / $0.2100 | Buy Now |
DISTI #
MM3Z51VB
|
Avnet Americas | Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z51VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
512-MM3Z51VB
|
Mouser Electronics | Zener Diodes Diode Zener 51.0V 200mW 2% RoHS: Compliant | 10864 |
|
$0.0210 / $0.2000 | Buy Now |
|
Future Electronics | Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0188 / $0.0214 | Buy Now |
|
Future Electronics | Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
MM3Z51VB
|
Avnet Americas | Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z51VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
MM3Z51VB-ONS
|
TME | Diode: Zener, 200mW, 51V, SMD, reel,tape, SOD323F, single diode Min Qty: 20 | 0 |
|
$0.0259 / $0.0400 | RFQ |
DISTI #
MM3Z51VB
|
Avnet Americas | Diode Zener Single 51V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z51VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z51VB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z51VB
onsemi
200mW 2% Zener, SOD323F 51 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 169 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |