-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 2% Zener, SOD323F 6.2 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM3Z6V2BCT-ND
|
DigiKey | DIODE ZENER 6.2V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15550 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
MM3Z6V2B
|
Avnet Americas | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z6V2B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 900018000 Factory Stock |
|
RFQ | |
DISTI #
MM3Z6V2B
|
Avnet Americas | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z6V2B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-MM3Z6V2B
|
Mouser Electronics | Zener Diodes Diode Zener 6.2V 200mW 2% RoHS: Compliant | 4669 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | MM3Z6V2B Series 6.2 V 200 mW Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Future Electronics | MM3Z6V2B Series 6.2 V 200 mW Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0255 / $0.0290 | Buy Now |
|
Bristol Electronics | 15595 |
|
RFQ | ||
|
Quest Components | 12476 |
|
$0.0356 / $0.1780 | Buy Now | |
DISTI #
MM3Z6V2B
|
Avnet Americas | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z6V2B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 900018000 Factory Stock |
|
RFQ | |
DISTI #
MM3Z6V2B
|
Avnet Americas | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z6V2B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z6V2B
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z6V2B
onsemi
200mW 2% Zener, SOD323F 6.2 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |