Part Details for MM5624BN by National Semiconductor Corporation
Overview of MM5624BN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MM5624BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$1.5654 / $2.0872 | Buy Now |
Part Details for MM5624BN
MM5624BN CAD Models
MM5624BN Part Data Attributes:
|
MM5624BN
National Semiconductor Corporation
Buy Now
|
Compare Parts:
MM5624BN
National Semiconductor Corporation
MM5624BN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |