-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM5Z6V2ST1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46 In Stock |
|
$0.0272 / $0.2700 | Buy Now |
DISTI #
MM5Z6V2ST1G
|
Avnet Americas | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z6V2ST1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
863-MM5Z6V2ST1G
|
Mouser Electronics | Zener Diodes 6.2V 200mW RoHS: Compliant | 170915 |
|
$0.0280 / $0.1800 | Buy Now |
DISTI #
70466731
|
RS | MM5Z6V2ST1G Zener Diode, 6.2V 2% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z6V2ST1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0560 | RFQ |
|
Future Electronics | MM5Z6V2ST1 Series 200 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0321 | Buy Now |
|
Future Electronics | MM5Z6V2ST1 Series 200 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0321 | Buy Now |
DISTI #
MM5Z6V2ST1G
|
Avnet Americas | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z6V2ST1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0306 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 6600 |
|
$0.1008 / $0.1071 | Buy Now |
DISTI #
MM5Z6V2ST1G
|
Avnet Americas | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z6V2ST1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
MM5Z6V2ST1G
|
Avnet Asia | Diode Zener Single 6.195V 2% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z6V2ST1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0244 / $0.0272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z6V2ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z6V2ST1G
onsemi
500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 10 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z6V2ST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z6V2ST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z6V2ST5G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V, 8000-REEL | onsemi | MM5Z6V2ST1G vs MM5Z6V2ST5G |
MM5Z6V2ST1 | 6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z6V2ST1G vs MM5Z6V2ST1 |