Part Details for MM7-22SGDSL by Winchester Interconnect
Overview of MM7-22SGDSL by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM7-22SGDSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER MM 7 CONT SOC 030 Package Multiple: 1 | 86 |
|
Buy Now |
Part Details for MM7-22SGDSL
MM7-22SGDSL CAD Models
MM7-22SGDSL Part Data Attributes:
|
MM7-22SGDSL
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MM7-22SGDSL
Winchester Interconnect
D Microminiature Connector, 7 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MM7-22SGDSL
This table gives cross-reference parts and alternative options found for MM7-22SGDSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM7-22SGDSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-07SH038-AWG28-10-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SH038-AWG28-10-FR022 |
MTB1-07SL2-L-10-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SL2-L-10-FR022 |
MTB1-07SBL57-L-01-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SBL57-L-01-FR022 |
MM7-22SGDFD25S32-50 | D Microminiature Connector, 7 Contact(s), Female | Winchester Interconnect | MM7-22SGDSL vs MM7-22SGDFD25S32-50 |
MTB1-07SBL57-01-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SBL57-01-FR022 |
MM7-22SGDF | D Microminiature Connector, 7 Contact(s), Female, Solder Terminal | Winchester Interconnect | MM7-22SGDSL vs MM7-22SGDF |
340103101B07SFR116D1 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM7-22SGDSL vs 340103101B07SFR116D1 |
MTB1-07SAL57-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SAL57-FR022 |
MTB1-07SH011-01-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SH011-01-FR022 |
MTB1-07SH038-AWG28-01-FR022 | 7 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MM7-22SGDSL vs MTB1-07SH038-AWG28-01-FR022 |