Part Details for MM74C174N by National Semiconductor Corporation
Overview of MM74C174N by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for MM74C174N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 3139 |
|
$0.2750 / $0.7500 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 104 |
|
$0.5424 / $0.9040 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 29 |
|
$2.7450 / $5.4900 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 20 |
|
$2.6400 / $3.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 84 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MM74C174N
MM74C174N CAD Models
MM74C174N Part Data Attributes
|
MM74C174N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C174N
National Semiconductor Corporation
D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2 MHz |