Part Details for MM74C901N by Fairchild Semiconductor Corporation
Overview of MM74C901N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MM74C901N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 31 |
|
$1.7600 / $2.2000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 24 |
|
$1.9698 / $3.1516 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 35 |
|
$1.9360 / $3.5200 | Buy Now |
Part Details for MM74C901N
MM74C901N CAD Models
MM74C901N Part Data Attributes
|
MM74C901N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C901N
Fairchild Semiconductor Corporation
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-011, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-011, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 70 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C901N
This table gives cross-reference parts and alternative options found for MM74C901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C901J | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MM74C901N vs MM54C901J |
MM54C901J | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74C901N vs MM54C901J |
MM74C901N | CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MM74C901N vs MM74C901N |
MM54C901J/883 | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | National Semiconductor Corporation | MM74C901N vs MM54C901J/883 |
MM54C901N | CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MM74C901N vs MM54C901N |
MM54C901N | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MM74C901N vs MM54C901N |