-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1928
|
Newark | Inverting Buffer, Dip-14, Logic Family/Base Number:74C906, Logic Device Type:Buffer, Inverting, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Ic Family:74C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MM74C906N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1013906
|
element14 Asia-Pacific | IC, 74C CMOS, 74C906, DIP14, 15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5178 / $2.6324 | Buy Now |
DISTI #
1013906
|
Farnell | IC, 74C CMOS, 74C906, DIP14, 15V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.3737 / $2.8224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy