Part Details for MM74C928N by Rochester Electronics LLC
Overview of MM74C928N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C928N
MM74C928N CAD Models
MM74C928N Part Data Attributes
|
MM74C928N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74C928N
Rochester Electronics LLC
Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 AND HALF DIGIT COUNTER; TCO OUTPUT; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | |
Count Direction | UP | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.78 mm | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MM74C928N
This table gives cross-reference parts and alternative options found for MM74C928N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C928N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C927N | Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Fairchild Semiconductor Corporation | MM74C928N vs MM74C927N |
MM74C926J | IC CMOS SERIES, ASYN NEGATIVE EDGE TRIGGERED 16-BIT UP DISPLAY DRIVER COUNTER, CDIP18, CERAMIC, DIP-18, Counter | National Semiconductor Corporation | MM74C928N vs MM74C926J |
MM74C927J | IC CMOS SERIES, ASYN NEGATIVE EDGE TRIGGERED 16-BIT UP DISPLAY DRIVER COUNTER, CDIP18, CERAMIC, DIP-18, Counter | National Semiconductor Corporation | MM74C928N vs MM74C927J |
MM74C926N_NL | Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 | Fairchild Semiconductor Corporation | MM74C928N vs MM74C926N_NL |
MM74C928N | Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Fairchild Semiconductor Corporation | MM74C928N vs MM74C928N |