-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-STATE Quad Buffers, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5246
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc126, Soic14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc126, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Icrohs Compliant: Yes |Onsemi MM74HC126M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 949 |
|
$0.2230 / $0.6340 | Buy Now |
DISTI #
MM74HC126M-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
523 In Stock |
|
$0.2148 / $0.6200 | Buy Now |
DISTI #
MM74HC126M
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HC126M) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 44330 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
MM74HC126M
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HC126M) RoHS: Compliant Min Qty: 3850 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1623 / $0.1937 | Buy Now |
DISTI #
512-MM74HC126M
|
Mouser Electronics | Buffers & Line Drivers 3-STATE Quad Buffers RoHS: Compliant | 674 |
|
$0.2120 / $0.6100 | Buy Now |
DISTI #
V79:2366_19920506
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 1045 |
|
$0.1752 / $0.5429 | Buy Now |
|
Future Electronics | 74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3135 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1720 / $0.2050 | Buy Now |
|
Future Electronics | 74HC Series High Speed CMOS 3-State Quad Buffers - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3135 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1720 / $0.2100 | Buy Now |
DISTI #
70728092
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2115 | Americas - 1045 |
|
$0.1752 / $0.4227 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1290 |
|
$0.2028 / $0.2386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC126M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC126M
onsemi
3-STATE Quad Buffers, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.624 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 163 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HC126M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC126M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC126M96 | DRIVER | Intersil Corporation | MM74HC126M vs CD74HC126M96 |
HD74HC126RP-EL | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MM74HC126M vs HD74HC126RP-EL |
74HC126D-T | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14 | NXP Semiconductors | MM74HC126M vs 74HC126D-T |
CD74HC126ME4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MM74HC126M vs CD74HC126ME4 |
SN74HC126DR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | MM74HC126M vs SN74HC126DR |
SN74HC126DTE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MM74HC126M vs SN74HC126DTE4 |
MC74HC126ADD | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | MM74HC126M vs MC74HC126ADD |
MC74HC126ADR2G | Quad Non-inverting Buffer, 3-State, SOIC-14 NB, 2500-REEL | onsemi | MM74HC126M vs MC74HC126ADR2G |
MM74HC126MX | 3-STATE Quad Buffers, 2500-REEL | onsemi | MM74HC126M vs MM74HC126MX |
74HC126D,652 | 74HC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | MM74HC126M vs 74HC126D,652 |