Part Details for MM74HC138SJ by onsemi
Overview of MM74HC138SJ by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for MM74HC138SJ
MM74HC138SJ CAD Models
MM74HC138SJ Part Data Attributes:
|
MM74HC138SJ
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC138SJ
onsemi
3 to 8 Line Decoder, SOP 16L, 4700-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | M16D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Logic IC Type | OTHER DECODER/DRIVER |