Part Details for MM74HC240MTCX by Rochester Electronics LLC
Overview of MM74HC240MTCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC240MTCX
MM74HC240MTCX CAD Models
MM74HC240MTCX Part Data Attributes
|
MM74HC240MTCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC240MTCX
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MM74HC240MTCX
This table gives cross-reference parts and alternative options found for MM74HC240MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC240MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935185810118 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MM74HC240MTCX vs 935185810118 |
SN74HC240PWRE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC240MTCX vs SN74HC240PWRE4 |
SN74HC240PWG4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC TSSOP-20 | Rochester Electronics LLC | MM74HC240MTCX vs SN74HC240PWG4 |
HD74HC240TELL | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MM74HC240MTCX vs HD74HC240TELL |
74HC240PW,112 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin | Nexperia | MM74HC240MTCX vs 74HC240PW,112 |
74HC240PW,112 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting TSSOP2 20-Pin | NXP Semiconductors | MM74HC240MTCX vs 74HC240PW,112 |
MC74HC240ADT | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | MM74HC240MTCX vs MC74HC240ADT |
M74HC240HVTTR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MM74HC240MTCX vs M74HC240HVTTR |
SN74HC240PWE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC TSSOP-20 | Rochester Electronics LLC | MM74HC240MTCX vs SN74HC240PWE4 |
74HC240PW,118 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin | Nexperia | MM74HC240MTCX vs 74HC240PW,118 |