Part Details for MM74HC240MTCX by onsemi
Overview of MM74HC240MTCX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC240MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9157
|
Newark | Ic, buffer/Driver, dual,4-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC240MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
MM74HC240MTCXCT-ND
|
DigiKey | IC BUFFER INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2238 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
DISTI #
MM74HC240MTCX
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC240MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1905 / $0.2273 | Buy Now |
DISTI #
512-MM74HC240MTCX
|
Mouser Electronics | Buffers & Line Drivers Inv Oct 3-STATE Buf | 2067 |
|
$0.2330 / $0.7200 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2366 / $0.2784 | Buy Now |
DISTI #
MM74HC240MTCX
|
Avnet Asia | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: MM74HC240MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1807 / $0.2021 | Buy Now |
DISTI #
MM74HC240MTCX
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: MM74HC240MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HC240MTCX
|
EBV Elektronik | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: MM74HC240MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for MM74HC240MTCX
MM74HC240MTCX CAD Models
MM74HC240MTCX Part Data Attributes
|
MM74HC240MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC240MTCX
onsemi
Inverting Octal 3-STATE Buffer, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC240MTCX
This table gives cross-reference parts and alternative options found for MM74HC240MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC240MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935185810118 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MM74HC240MTCX vs 935185810118 |
SN74HC240PWRE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC240MTCX vs SN74HC240PWRE4 |
SN74HC240PWG4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC TSSOP-20 | Rochester Electronics LLC | MM74HC240MTCX vs SN74HC240PWG4 |
HD74HC240TELL | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MM74HC240MTCX vs HD74HC240TELL |
74HC240PW,112 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin | Nexperia | MM74HC240MTCX vs 74HC240PW,112 |
74HC240PW,112 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting TSSOP2 20-Pin | NXP Semiconductors | MM74HC240MTCX vs 74HC240PW,112 |
MC74HC240ADT | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | MM74HC240MTCX vs MC74HC240ADT |
M74HC240HVTTR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MM74HC240MTCX vs M74HC240HVTTR |
SN74HC240PWE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC TSSOP-20 | Rochester Electronics LLC | MM74HC240MTCX vs SN74HC240PWE4 |
74HC240PW,118 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin | Nexperia | MM74HC240MTCX vs 74HC240PW,118 |