-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverting Schmitt Trigger, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5207
|
Newark | 74Hct Cmos, Smd, 74Hct14, Soic14, Logic Family/Base Number:74Hct14, Logic Type:Inverter Schmitt Trigger, Output Current:4.8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MM74HCT14M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1746 |
|
$0.2700 / $0.6980 | Buy Now |
DISTI #
27AC9185
|
Newark | Schmittt Trigger Rohs Compliant: Yes |Onsemi MM74HCT14M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2925 |
|
$0.2680 / $0.6650 | Buy Now |
DISTI #
MM74HCT14M-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1094 In Stock |
|
$0.2185 / $0.6300 | Buy Now |
DISTI #
MM74HCT14M
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube - Rail/Tube (Alt: MM74HCT14M) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2925 |
|
$0.2044 / $0.2439 | Buy Now |
DISTI #
512-MM74HCT14M
|
Mouser Electronics | Inverters Hex Inv Schm Trigger RoHS: Compliant | 1352 |
|
$0.2170 / $0.6300 | Buy Now |
DISTI #
E02:0323_00848889
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks Date Code: 2403 | Europe - 2640 |
|
$0.2144 / $0.4295 | Buy Now |
DISTI #
V36:1790_06302800
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2215 | Americas - 2396 |
|
$0.2155 / $0.6059 | Buy Now |
DISTI #
P40:2555_19938903
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Europe - 3 |
|
$0.1939 / $0.3232 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Hex Inverting Schmitt Trigger - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2100 / $0.2550 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Hex Inverting Schmitt Trigger - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2500 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT14M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT14M
onsemi
Hex Inverting Schmitt Trigger, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HCT14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT14DG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT14M vs SN74HCT14DG4 |
MM74HCT14MX | Hex Inverting Schmitt Trigger, 2500-REEL | onsemi | MM74HCT14M vs MM74HCT14MX |
SN74HCT14D | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT14M vs SN74HCT14D |
SN74HCT14DRE4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT14M vs SN74HCT14DRE4 |
SN74HCT14DTG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT14M vs SN74HCT14DTG4 |
MM74HCT14M | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT14M vs MM74HCT14M |
SN74HCT14DRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT14M vs SN74HCT14DRG4 |
SN74HCT14DE4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT14M vs SN74HCT14DE4 |
MM74HCT14MX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT14M vs MM74HCT14MX |