Part Details for MM74HCT573MTC by onsemi
Overview of MM74HCT573MTC by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HCT573MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9071
|
Newark | Ic, latch, single,8-Bit, hct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT573MTC Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.7380 | Buy Now |
DISTI #
MM74HCT573MTC-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1431 In Stock |
|
$0.4438 / $1.1400 | Buy Now |
DISTI #
MM74HCT573MTC
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HCT573MTC) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 6150 Factory Stock |
|
$0.4257 / $0.5081 | Buy Now |
DISTI #
MM74HCT573MTC
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HCT573MTC) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6150 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
512-MM74HCT573MTC
|
Mouser Electronics | Latches Octal D-Type Latch RoHS: Compliant | 383 |
|
$0.4350 / $1.1400 | Buy Now |
DISTI #
P40:2555_24343150
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Europe - 1650 |
|
$0.3934 / $0.9062 | Buy Now |
|
Future Electronics | Latches Octal D-Type Latch RoHS: Compliant pbFree: Yes Min Qty: 2475 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4300 / $0.5050 | Buy Now |
|
Future Electronics | Latches Octal D-Type Latch RoHS: Compliant pbFree: Yes Min Qty: 2475 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4300 / $0.5050 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 56648 |
|
$0.4255 / $0.5006 | Buy Now |
DISTI #
MM74HCT573MTC
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HCT573MTC) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 6150 Factory Stock |
|
$0.4257 / $0.5081 | Buy Now |
Part Details for MM74HCT573MTC
MM74HCT573MTC CAD Models
MM74HCT573MTC Part Data Attributes:
|
MM74HCT573MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT573MTC
onsemi
Octal D-Type Latch, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0072 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT573MTC
This table gives cross-reference parts and alternative options found for MM74HCT573MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT573MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT573PWRE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT573MTC vs SN74HCT573PWRE4 |
HD74HCT573TELL | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MM74HCT573MTC vs HD74HCT573TELL |
SN74HCT573PW | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT573MTC vs SN74HCT573PW |
935186990118 | HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MM74HCT573MTC vs 935186990118 |
MC74HCT573ADTR2 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | MM74HCT573MTC vs MC74HCT573ADTR2 |
MC74HCT573ADTR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MM74HCT573MTC vs MC74HCT573ADTR2 |
74HCT573PW,118 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HCT573MTC vs 74HCT573PW,118 |
74HCT573PW,118 | 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | MM74HCT573MTC vs 74HCT573PW,118 |
MM74HCT573MTC | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HCT573MTC vs MM74HCT573MTC |
74HCT573PW,112 | 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | MM74HCT573MTC vs 74HCT573PW,112 |